72 teeth = 5° angle of rotation. Cranked version. Plastic sheath with release button. Contents: V6014, Drive: outer square drive 6.3 = 1⁄4 inch, length: 150 mm V 6012, Drive: square socket drive 12.5 = 1⁄2 inch, length: 250 mm drive: Square 6.3 mm (1⁄4"), square 12.5 mm (1⁄2 inch) DIN 3122 and ISO 3315 DIN 3122 and ISO 3315. Drive: Square substantial 6.3 mm (1/4 inch), square substantial 12.5 mm (1/2 inch).
This text is machine translated.
Description
72 teeth = 5° angle of rotation. Cranked version. Plastic sheath with release button. Contents: V6014, Drive: outer square drive 6.3 = 1⁄4 inch, length: 150 mm V 6012, Drive: square socket drive 12.5 = 1⁄2 inch, length: 250 mm drive: Square 6.3 mm (1⁄4"), square 12.5 mm (1⁄2 inch) DIN 3122 and ISO 3315 DIN 3122 and ISO 3315. Drive: Square substantial 6.3 mm (1/4 inch), square substantial 12.5 mm (1/2 inch).