• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V1524N-14X15 V1524N-14X15 Double-ended box wrench Spanner size (metric) 14 - 15 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double-ended box wrench

Spanner size

14 mm

15 mm

Length

228 mm

Material properties

chrome plated

polishing

DIN standard

DIN 838

DIN ISO 10104

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571742 Vigor V1524N-14X15 V1524N-14X15 Double-ended box wrench Spanner size (metric) 14 - 15 mm

Description

15° cranked secure grip with oily hands thanks to anti-slip surface DIN 838, ISO 10104 Drive: Outer double hexagonal profile width of spanner: 14 x 15 mm Dimensions / length: 228 mm Surface: Chrome-plated, polished Net weight (kg): 0.15 kg

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.