• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6722 V6722 Double-ended box wrench set

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of tools: 11Width 188 mmDepth: 393 mm
Product type

Double-ended box wrench set

Length

393 mm

Material

Foam

Material properties

oil-resistant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571192 Vigor V6722 V6722 Double-ended box wrench set

Description

2K Soft foam insert Deposit size / Drawer size: S (188 x 393 x 35 mm) vigor 2-component soft foam inserts easy to clean: Clean and dry under running water Missing tools fall immediately through the red trough on everything lies at its place – the perfect order protects the tools, since these are embedded non-slip each tool has its predefined place resistant to oils and greases Drive: Outer double hexagonal profile width: ∙ 6 x 7 – 25 x 28 Dimensions / length: 393 mm x 188 mm x 35 mm Deposit dimensions / Drawer size: S (188 x 393 mm)

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.