• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V6611/4 Double-ended ratcheting box wrench set 4-piece Spanner size (metric) 6 - 24 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width across flats: E6 - E24
Product type

Double-ended ratcheting box wrench set

Spanner size

6 mm

8 mm

10 mm

12 mm

14 mm

18 mm

20 mm

24 mm

No. of teeth

72

Material properties

glossy chrome plating

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357689 Vigor V6611/4 Double-ended ratcheting box wrench set 4-piece Spanner size (metric) 6 - 24 mm

Description

Features

  • Roll-up bag
  • Output: E-profile
  • Wrench size: E6 – E24
  • Surface: High-gloss chrome-plated
  • Number of teeth: 72 (operating angle 5°)
  • This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.