• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2268N V2268N Bits 16 mm 16 mm 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

16 mm

Size

16 mm

Length

28 mm

Max. length

28 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572154 Vigor V2268N V2268N Bits 16 mm 16 mm 3/8" (10 mm)

Description

Drive: Square hollow 10 mm (3/8 inch) Drive: Outer hexagonal profile width: 16 mm Dimensions / length: 28 mm for manual operation

This text is machine translated.