• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2400 Universal Tool box (empty) (W x H x D) 498 x 150 x 378 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 498 x 150 x 378 mm

Product type

Tool box (empty)

Range of uses

Universal

Factory colour

Black

Inside width

480 mm

Inside height

135 mm

Internal depth

360 mm

Height

150 mm

Width

498 mm

Depth

378 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805340 Vigor V2400 Universal Tool box (empty) (W x H x D) 498 x 150 x 378 mm

Description

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)