• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2459N Refractometer

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 85.99
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Refractometer

Reading type

Anti-freeze (automotive)

Manufacturer's standards (no certificate)

Display

Analogue

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 805345 Vigor V2459N Refractometer

Description

Features

  • Fast, precise control of the frost protection content of cooling and windscreen washer fluid as well as for testing the battery acid density and AdBlue
  • Adjustable eyepiece with rubber eye support
  • Left scale: Battery acid density measuring range 1100 – 1400 sg / resolution 0.01 sg
  • Medium scale: Anti-freeze based on propylene glycol G 13 measuring range 0° C to -50° C / resolution 5° C as well as anti-freeze based on ethylene glycol G 11 / G 12 measuring range 0° C to -50° C / resolution 5° C.
  • Right scale above: AdBlue (VRA) urea content measuring range 30% – 35% / resolution 0.1%
  • Right scale below: Anti-freeze windshield washer fluid SRF 1 measuring range 10° C to -40° C / resolution 1° C.
  • This text is machine translated.

Scope of delivery

  • Refractometers
  • Dropper
  • Plastic box with soft foam insert.

More interesting products

(*All information is plus legal VAT)