• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern ORA 4FB Refractometer Industry / Automotive

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Refractometer Industry / Automotive

  • Ec (G13)-16-0 °C
  • PG (G 11/12)-16-0 °C
  • CW -40-0 °C
  • BF 1,10-1 0.40 kg/l

Technical specifications

Product type

Refractometer

Reading type

Refraction index

Display

Analogue

Width

160 mm

Length

40 mm

Height

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1320825 Kern ORA 4FB Refractometer Industry / Automotive

User & Safety Instructions

User & Safety Instructions 1320825 Kern ORA 4FB Refractometer Industry / Automotive

Description

The following models are particularly suitable for the measurement and determination of AdBlue,
glycol concentration (ethylene EG, propylene PG), battery fl uid (BF), urea, the freezing point of
fountain solution (CW) and the refractive index. Furthermore these models are suitable for the
measurement of thermal exchange systems.

The main scope of applications is:
· Automotive industry: Car-workshops and producers
· Chemical industry
· Solar industry: Antifreeze monitoring
· Geothermal industry: Brine-concentration-measurement for ground heat
· Forestry / Lumbermen

Features

  • The KERN ORA refractometers are universal, maintenance free analogue handheld refractometers.
  • The handy and robust design allows the easy, efficient and sustainable use in everyday life.
  • Manually calculated conversions and errors of the user are avoided by multiple selectable scales.
  • These scales are especailly developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
  • The optical system and the prism cover are made of special material which allows a low-tolerance measuring.
  • All ORA models are equipped with an eyepiece for easy and smooth setting for many different diopter strengths.
  • The models marked with “ATC” have an automatic temperature compensation which enables accurate measurement at different ambient temperatures (10 °C to 30 °C).

Scope of delivery

  • Transport box
  • Dropper
  • Screwdriver
  • Cleaning cloth
  • Calibration solution.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)