• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-ABBE-REF2 Refractometer

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 859.00 / piece)
€ 859.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Refractometer

  • Easy to operateMeasures refraction index and sugar contentRobust cast housingHigh resolution:Wide range of applicationsScrew-in thermometer

Technical specifications

  • Refraction Index: 1.300 - 1.700 NDResolution 0.005 NDAccuracy ±0.005 NDSugar content: 0 - 95 %0.25% resolutionAccuracy ± 0.25 %
Product type

Refractometer

Reading type

Refraction index

Brix

Manufacturer's standards (no certificate)

Display

Digital

Weight

3 kg

Width

90 mm

Length

160 mm

Documents & Downloads

Datasheet

Datasheet 2583838 PCE Instruments PCE-ABBE-REF2 Refractometer

User & Safety Instructions

User & Safety Instructions 2583838 PCE Instruments PCE-ABBE-REF2 Refractometer

Security datasheet

Security datasheet 2583838 PCE Instruments PCE-ABBE-REF2 Refractometer

Description

With the agricultural measuring device you get a measuring device for a fast and accurate determination of the refraction index ND between 1,300 and 1,700. The Agrar-Meter also measures the sugar content of translucent liquids, dispersions, emulsions or other substances. Using the thermometer supplied, the refraction index can be determined for a temperature range of 0 to +70 °C. For temperature control of the device, adapters for water hoses are attached on both sides to the agricultural measuring device at the upper and lower prism holders, which permit temperature control by means of external thermostats. With this agricultural measuring device you can, for example, determine the exact sugar content in the range 0 - 95 % (1,333 ... 1.5 31). However, the application area is considerably larger: Measurement and analysis of fats, oils, paints, varnishes, foodstuffs, Chemical substances, alcohol and solvents.

This text is machine translated.

Scope of delivery

  • 1 x agricultural measuring device PCE-ABBE-REF 2 1 x reference block 1 x bottle of Bronaphthalene 1 x screwdriver 1 x screw-in thermometer 1x user manual

More interesting products

(*All information is plus legal VAT)