• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5501290 Refractometer

1/15
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Refractometer

Reading type

Battery acid (automotive)

Anti-freeze (automotive)

Weight

630 g

Length

149 mm

(Ø)

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745020 KS Tools 5501290 Refractometer

Description

For a quick and precise check of the acidity of the battery liquid and the frost protection contentIt can also be used for cooling water and windscreen waterAdjustable eyepiece with rubber eye supportWith automatic temperature compensation (ATC)Can also be used at ambient temperatures below 10°C.Measured value correction function with the help of bi-metalHigh-quality aluminum designEasy to read due to sharp lines of separationRecalibration possibleIncludes calibration screwdriver and pipetteIn a practical plastic case

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 313.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)