• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern ORA 1SB Refractometer Salt

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Refractometer Salt

  • Salinity 0-100.
  • Specific weight 1,000-1 ,070 sg

Technical specifications

Product type

Refractometer

Reading type

Refraction index

Display

Analogue

Width

198 mm

Length

40 mm

Height

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1320804 Kern ORA 1SB Refractometer Salt

User & Safety Instructions

User & Safety Instructions 1320804 Kern ORA 1SB Refractometer Salt

Description

The following models are particularly suitable for the measurement and concentration control
of the mass fraction of natrium chloride in water as well as of the content of NaCl (salt) in water.
This is often used in the preparation and the cooking of sauces, bases for pastries, the production
of brines (e.g. for white cheese) and the preparation of seafood and marinades for meat.

The main scope of applications is:
· Food industry
· Restaurants and large-scale catering establishment
· Aquaristic: Fishkeepers / Fishfarmers in sea and sweetwater

Features

  • The KERN ORA refractometers are universal, maintenance free analogue handheld refractometers.
  • The handy and robust design allows the easy, efficient and sustainable use in everyday life.
  • Manually calculated conversions and errors of the user are avoided by multiple selectable scales.
  • These scales are especailly developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
  • The optical system and the prism cover are made of special material which allows a low-tolerance measuring.
  • All ORA models are equipped with an eyepiece for easy and smooth setting for many different diopter strengths.
  • The models marked with “ATC” have an automatic temperature compensation which enables accurate measurement at different ambient temperatures (10 °C to 30 °C).

Scope of delivery

  • Transport box
  • Dropper
  • Screwdriver
  • Cleaning cloth
  • Calibration solution.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)