• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V2815 Ratcheting crowfoot wrench set 5-piece Spanner size (metric) 8 - 19 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 72.99 / piece)
€ 72.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 72 teeth = 5° angle of rotation
Product type

Ratcheting crowfoot wrench set

Spanner size

8 mm

10 mm

13 mm

17 mm

19 mm

No. of teeth

72

Length

170 mm

Width

75 mm

Height

60 mm

Description

• With roll-up pouch.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)