• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V4278 Japanese trowel set

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Width: 50 mm, 80 mm, 100 mm, 120 mm
Product type

Japanese trowel set

Width

50 mm

Material (handle)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421958 Vigor V4278 Japanese trowel set

Description

For application of material or to smooth surfaces as well as for use in many other areas of application ideal for working in the body area, for example, Verfullen of holes and dents as well as many other application areas solvent-resistant plastic ground spatula 50, 80, 100, 120 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)