• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V4473N-15 V4473N-15 Crowfoot wrench Spanner size (metric) 15 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crowfoot wrench

Spanner size

15 mm

Size

15 mm

Material properties

matt chrome plating

DIN standard

DIN 3113-A

DIN ISO 7738

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571760 Vigor V4473N-15 V4473N-15 Crowfoot wrench Spanner size (metric) 15 mm

Description

Long design 15° offset ring spanner secure hold with oily hands thanks to anti-slip surface DIN 3113 shape A, ISO 7738 Drive: Outer hexagonal profile, outer double hexagonal profile width 15 mm Dimensions / length: 185 mm Surface: Matt chrome-plated Net weight (kg): 0.1 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)