• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V4964 V4964 Ratcheting crowfoot wrench Spanner size (metric) 27 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ratcheting crowfoot wrench

Spanner size

27 mm

Size

27 mm

No. of teeth

72

Length

340 mm

Material properties

chrome plated

polishing

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2571922 Vigor V4964 V4964 Ratcheting crowfoot wrench Spanner size (metric) 27 mm

Description

Long version Output: Outer-hexagonal profile, outer-double-hexagonal profile width: 27 mm Dimensions / length: 340 mm Surface: Chrome-plated, polished Number of teeth: 72 (operating angle 5°)

This text is machine translated.

Accessories

(*All information is plus legal VAT)