• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Virax 251406 Bending tool

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Multi-diameter bending pliers

  • Versatile 1 tools for 3 sizes Ø 6, 8, 10 mm.
  • User comfort: Less weight and less space required in a tool box than 3 bending pliers, each with different diameters.
  •  

Technical specifications

Product type

Bending tool

Length

275 mm

Height

61 mm

Weight

0.450 kg

Documents & Downloads

Datasheet

Datasheet 3553087 Virax 251406 Bending tool

User & Safety Instructions

User & Safety Instructions 3553087 Virax 251406 Bending tool

Information

Information 3553087 Virax 251406 Bending tool

Description

For annealed and hard rolled copper pipe: Ø 6, 8, 10 mm. Thickness 1 mm.
Light alloy body.
Bending angle up to 180 °.
Scale from 0 to 180°C.
 
Ideal for a wide range of applications: Air conditioning, cooling, gas supply and compressed air circuit.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)