• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000002803 Jaw set

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working range Ø 16, 20, 26, 32 mm
  • Pressing jaws contour: TH
Product type

Jaw set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220797 Rothenberger 1000002803 Jaw set

Description

The Rothenberger press jaws in proven material and production quality are suitable for system-compliant crimping of metal or plastic systems fittings. The application of a special hardening method, the DURA LAZR TEC technology, and the partial laser hardening, enables precise and safe crimping with a simultaneous increased longevity. This results in reduced wear and 100% more crimping cycles as compared to the previous model. Furthermore, long-term corrosion protection supports the longevity of the crimp jaws. With the use of a special high-capacity steel, the press jaws are suitable for all presses with an axial thrust force of 19kN. The set includes TH16, TH20, TH26 and TH32 crimp dies.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)