User & Safety Instructions 3220774 Rothenberger 015218X Jaw
Description
The standard crimp jaw of the SV contour with a nominal diameter of 54 mm is suitable for Ideal for system-compliant crimping of fittings for metal pipe systems. An extended service life of the press jaw as well as a precise crimping is achieved by the special, partial laser hardening process called DURA LAZR TEC. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. The quality of the press jaws, over the entire service life, is perfected by the optimized corrosion protection. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation). The Rothenberger press jaws are suitable for all presses with a thrust force of 32-34kN thanks to the use of high-capacity special steel.
This text is machine translated.
Description
The standard crimp jaw of the SV contour with a nominal diameter of 54 mm is suitable for Ideal for system-compliant crimping of fittings for metal pipe systems. An extended service life of the press jaw as well as a precise crimping is achieved by the special, partial laser hardening process called DURA LAZR TEC. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. The quality of the press jaws, over the entire service life, is perfected by the optimized corrosion protection. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation). The Rothenberger press jaws are suitable for all presses with a thrust force of 32-34kN thanks to the use of high-capacity special steel.