• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 1589865 Handheld tool set

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 739.00 / piece)
€ 739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • 278700-GEDORE-hand pipe bender set 20-25 mm
  • Dimensions 20 up to 25 mm Ø up to 180°
  • Areas of application:
  • EN 10305-3 precision steel pipes (DIN2394)
  • Hydraulic Tube EN 10305-1 (DIN 2391) with wall thicknesses of 1.5 - 2.5 mm
  • Multi-layer composite pipes up to 25 mm
  • Bending stainless steel tubes with wall thicknesses of 1.5 - 2.0 mm
  • For clamping in a vice
  • With 3 flexible forms of high-strength aluminum for pipes with a diameter of 20, 22, 25 mm
  • Blue Painted
  • With black plastic handle
Product type

Handheld tool set

Material

Aluminium

Weight

13.0 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1909407 Gedore 1589865 Handheld tool set

Information

Information 1909407 Gedore 1589865 Handheld tool set

More interesting products

(*All information is plus legal VAT)