• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 203.0018 Copper pipe external bending coil 18 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Profil1: Metric Weight 280 gTotal length L in mm: 290.0 mmMaterial: Copper area of application Diameter D 18.0 mm
Product type

Copper pipe external bending coil

(Ø)

18 mm

Length

290 mm

Weight

280 g

Dim

(Ø x L) 18 mm x 290 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699810 KS Tools 203.0018 Copper pipe external bending coil 18 mm

Description

For bending soft copper pipesAngled coneOptimum spring shape prevents build-up in the bending radius

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)