• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alarm Werkzeuge 56013096 Bending tool

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper pipe bend max. D.10mm 180°

  • Radius (mm) 23 mm
  • Pipe diameter max. (mm) 10 mm
  • Angle 180 °
  • Weight (g) 730 g

Technical specifications

Product type

Bending tool

Weight

730 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456494 Alarm Werkzeuge 56013096 Bending tool

Description

· Clamping device for secure holding of pipes.
- For precise bending of soft and semi-hard copper pipe
- Bending angle up to 180°
- Bending segment with degree settings

This text is machine translated.

More interesting products

(*All information is plus legal VAT)