• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 203.0016 Copper pipe external bending coil 16 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Copper pipe external bending coil

(Ø)

16 mm

Length

290 mm

Weight

220 g

Dim

(Ø x L) 16 mm x 290 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699809 KS Tools 203.0016 Copper pipe external bending coil 16 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)