• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 015269X Jaw

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working range Ø 14 mm
  • Crimping jaws contour: SV
Product type

Jaw

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220795 Rothenberger 015269X Jaw

Description

The compact crimp jaw of the SV contour with a nominal diameter of 14 mm is suitable for Ideal for system-compliant crimping of fittings for metallic piping systems. An extended service life of the press jaw as well as a precise crimping is achieved by the special, partial laser hardening process called DURA LAZR TEC. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. The quality of the press jaws, over the entire service life, is perfected by the optimized corrosion protection. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation). The Rothenberger press jaws are suitable for all Rothenberger presses with a thrust force of 19 kN thanks to the use of high-capacity special steel.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)