• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton 5394 Speaker capacitor 330 µF

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker capacitor

Capacity (elec.)

330 µF

Length

35 mm

(Ø)

21 mm

Voltage

63 V DC

Documents & Downloads

Datasheet

Datasheet 336718 Visaton 5394 Speaker capacitor 330 µF

Description

Bipolar smooth-foil electrolytic capacitor.

Features

  • µF 330.0

More interesting products

(*All information is plus legal VAT)