• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton 5382 Speaker capacitor 47 µF

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker capacitor

Capacity (elec.)

47 µF

Width

38 mm

Height

44 mm

Length

26 mm

(Ø)

12 mm

Voltage

50 V AC

Documents & Downloads

Datasheet

Datasheet 336556 Visaton 5382 Speaker capacitor 47 µF

User & Safety Instructions

User & Safety Instructions 336556 Visaton 5382 Speaker capacitor 47 µF

Description

Bipolar smooth-foil electrolytic capacitor.

Features

  • µF 47.0

More interesting products

(*All information is plus legal VAT)