• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton 5720 Multi-purpose PCB 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton UP 35/3

  • Dimensions 180 x 145 mm

Technical specifications

Product type

Multi-purpose PCB

Length

180 mm

Width

145 mm

Dim

(L x W) 180 mm x 145 mm

Factory colour

Blue

Green

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1173596 Visaton 5720 Multi-purpose PCB 1 pc(s)

Description

Universal circuit board for 2-way and 3-way crossovers, impedance compensation and level reduction possible. Material: Epoxy glass

What kind of Speaker Assembly Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)