• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton ABDECKH. AK 10.13 Speaker cover (Ø) 100 mm

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mid-woofer up to 10 cm Ø
Product type

Speaker cover

(Ø)

100 mm

Dim

(Ø) 100 mm

Suitable for

Mid-woofer up to 10 cm Ø

Documents & Downloads

Datasheet

Datasheet 342661 Visaton ABDECKH. AK 10.13 Speaker cover (Ø) 100 mm

Description

Features

  • Cover for mid-range speakers that need their own sealed enclosure
  • Hemispherical shape to prevent standing waves. Net volume 0.8 l.

Hints

Net volume

What kind of Speaker Covers are you looking for?

More interesting products

(*All information is plus legal VAT)