• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 87 Speaker grille (L x W x H) 96 x 96 x 7 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Speaker grille

Width

96 mm

Length

96 mm

Height

7 mm

Dim

(L x W x H) 96 x 96 x 7 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 311662 Visaton FR 87 Speaker grille (L x W x H) 96 x 96 x 7 mm

Warranty Terms

Warranty Terms 311662 Visaton FR 87 Speaker grille (L x W x H) 96 x 96 x 7 mm

Description

Protective grille made of black plastic. The Company Visaton stands for first-class quality.

This text is machine translated.

What kind of Speaker Covers are you looking for?

More interesting products

(*All information is plus legal VAT)