• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 58 Speaker grille (Ø x H) 58.5 mm x 62.5 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FR 58 Loudspeaker safety grillee

  • Plastic ABS
  • Accessories from FR 58 - 4 Ω and FR 58 - 8 Ω

Technical specifications

Product type

Speaker grille

Width

62.5 mm

Length

5 mm

Height

62.5 mm

(Ø)

58.5 mm

Dim

(Ø x H) 58.5 mm x 62.5 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2344801 Visaton FR 58 Speaker grille (Ø x H) 58.5 mm x 62.5 mm

User & Safety Instructions

User & Safety Instructions 2344801 Visaton FR 58 Speaker grille (Ø x H) 58.5 mm x 62.5 mm

Warranty Terms

Warranty Terms 2344801 Visaton FR 58 Speaker grille (Ø x H) 58.5 mm x 62.5 mm

Description

Protective grille made of painted metal. Decorative ring made of black plastic. Other painted colors are available on request.

This text is machine translated.

Scope of delivery

  • Visaton FR 58 Loudspeaker safety grillee

What kind of Speaker Covers are you looking for?

More interesting products

(*All information is plus legal VAT)