• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton EX 45 S - 4 Ohm 45 cm Audio exciter 10 W 4 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio exciter

Speaker size (cm)

45 cm

RMS capacity

10 W

Max. load

10 W

Impedance

4 Ω

Recess diameter

46 mm

Recess depth

16.5 mm

Weight

60 g

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2389798 Visaton EX 45 S - 4 Ohm 45 cm Audio exciter 10 W 4 Ω

User & Safety Instructions

User & Safety Instructions 2389798 Visaton EX 45 S - 4 Ohm 45 cm Audio exciter 10 W 4 Ω

Warranty Terms

Warranty Terms 2389798 Visaton EX 45 S - 4 Ohm 45 cm Audio exciter 10 W 4 Ω

Description

Electrodynamic exciter for excitation of plates to bending wave vibrations. Signal output in applications of all kinds, in which no visible loudspeakers can be installed for design reasons or for protection against environmental influences or vandalism.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)