• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton EX 80 S - 8 Ohm 80 cm Audio exciter 50 W 8 Ω

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Audio exciter

Speaker size (cm)

80 cm

RMS capacity

50 W

Max. load

50 W

Impedance

8 Ω

Recess diameter

80 mm

Recess depth

19 mm

Weight

162 g

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2389784 Visaton EX 80 S - 8 Ohm 80 cm Audio exciter 50 W 8 Ω

User & Safety Instructions

User & Safety Instructions 2389784 Visaton EX 80 S - 8 Ohm 80 cm Audio exciter 50 W 8 Ω

Warranty Terms

Warranty Terms 2389784 Visaton EX 80 S - 8 Ohm 80 cm Audio exciter 50 W 8 Ω

Description

Electrodynamic exciter for excitation of plates to bending wave vibrations. Signal output in applications of all kinds, in which no visible loudspeakers can be installed for design reasons or for protection against environmental influences or vandalism.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)