• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton EX 60 R - 8 Ohm Audio exciter 25 W 8 Ω

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Visaton EX60R 8 Ohm

  • Signal output in applications of all types, in which of design reasons or for protection against environmental influences or vandalism no visible speaker can be installed.

Technical specifications

Product type

Audio exciter

RMS capacity

25 W

Max. load

25 W

Impedance

8 Ω

Recess diameter

44 mm

Recess depth

20.3 mm

Weight

12.5 g

Features

Recessed speaker

Documents & Downloads

Datasheet

Datasheet 1628602 Visaton EX 60 R - 8 Ohm Audio exciter 25 W 8 Ω

User & Safety Instructions

User & Safety Instructions 1628602 Visaton EX 60 R - 8 Ohm Audio exciter 25 W 8 Ω

Description

Electro-dynamic exciter to stimulate of plates to flexible shaft vibrations. The attachment of the exciter on the surface of the to encourage the plate can by sticking or screwing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)