• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 10 - 8 Ohm 4 inch 10.16 cm Wideband speaker 30 W 8 Ω Recessed speaker

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FR 10 broadband loudspeaker

  • Also suitable for integration in the car

Technical specifications

Product type

Wideband speaker

Features

Recessed speaker

Speaker size (cm)

10.16 cm

Speaker size (inch)

4 inch

RMS capacity

30 W

Max. load

30 W

Max. frequency

20000 Hz

Min. frequency

80 Hz

Impedance

8 Ω

Recess diameter

100 mm

Recess depth

44 mm

Weight

380 g

Frequency range

80 Hz - 20000 Hz

Max. RMS power

20/30 W

Frequency range

80 - 20 000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 303631 Visaton FR 10 - 8 Ohm 4 inch 10.16 cm Wideband speaker 30 W 8 Ω Recessed speaker

Conformity certificate

Conformity certificate 303631 Visaton FR 10 - 8 Ohm 4 inch 10.16 cm Wideband speaker 30 W 8 Ω Recessed speaker

Description

10 cm (4")-broadband loudspeaker with good woofer propereties, balanced frequency response and high degree of efficiency.

More interesting products

(*All information is plus legal VAT)