• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 10 WP - 4 Ohm 4 inch 10 cm Wideband speaker 20 W 4 Ω White Saltwater-resistant

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton FR-10 WP broadband loudspeaker

  • Load carrying capacity RMS/Max 20/30 W
  • Frequency range 80 - 16 000 Hz
  • Installation-Ø 132 mm
  • Weather-proof
  • Ball throwing-proof
  • 80°C temperature-proof

Technical specifications

Product type

Wideband speaker

Features

Saltwater-resistant

Speaker size (cm)

10 cm

Speaker size (inch)

4 inch

RMS capacity

20 W

Max. load

30 W

Max. frequency

16000 Hz

Min. frequency

80 Hz

Impedance

4 Ω

Sound pressure

85 dB

Recess diameter

101 mm

Recess depth

41 mm

Weight

275 g

Factory colour

White

Frequency range

80 Hz - 16000 Hz

Frequency range

80 - 16 000 Hz

Documents & Downloads

Datasheet

Datasheet 303408 Visaton FR 10 WP - 4 Ohm 4 inch 10 cm Wideband speaker 20 W 4 Ω White Saltwater-resistant

User & Safety Instructions

User & Safety Instructions 303408 Visaton FR 10 WP - 4 Ohm 4 inch 10 cm Wideband speaker 20 W 4 Ω White Saltwater-resistant

Description

Seawater-resistant 10 cm (4 inch) broadband speaker with die-cast plastic membrane as well as plastic basket and grille Completely corrosion-proof and water-resistant thanks to the feed line’s magnetic coating and silicon sleeve Clear treble playback. Colour white.

This text is machine translated.

Features

  • Sprayed plastic membrane
  • Plastic basket and grid
  • Magnetic coating
  • Silicon sleeve.

More interesting products

(*All information is plus legal VAT)