• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 12 - 4 Ohm 5 inch 13 cm Wideband speaker 15 W 4 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Visaton FR 12 Broadband loudspeaker

  • Special flat design

Our service for you

Technical specifications

Product type

Wideband speaker

Speaker size (cm)

13 cm

Speaker size (inch)

5 inch

RMS capacity

15 W

Max. load

40 W

Max. frequency

18000 Hz

Min. frequency

70 Hz

Impedance

4 Ω

Recess diameter

113 mm

Recess depth

28 mm

Weight

284 g

Frequency range

70 Hz - 18000 Hz

Max. RMS power

15/40 W

Frequency range

700 - 18 000 Hz

Documents & Downloads

Datasheet

Datasheet 300295 Visaton FR 12 - 4 Ohm 5 inch 13 cm Wideband speaker 15 W 4 Ω

User & Safety Instructions

User & Safety Instructions 300295 Visaton FR 12 - 4 Ohm 5 inch 13 cm Wideband speaker 15 W 4 Ω

Description

13 cm (5")- full range speaker with an inverted cone. Special flat design

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)