• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton FR 8 WP - 4 Ohm 3.3 inch 8 cm Wideband speaker 15 W 4 Ω Black Saltwater-resistant, Ourtdoor speaker

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton VS-FR8WP/4B

  • Suitable for exterior sound, solariums, damp rooms, boats, ships and open vehicles

Technical specifications

Product type

Wideband speaker

Features

Saltwater-resistant

Ourtdoor speaker

Speaker size (cm)

8 cm

Speaker size (inch)

3.3 inch

RMS capacity

15 W

Max. load

25 W

Max. frequency

20000 Hz

Min. frequency

100 Hz

Impedance

4 Ω

Sound pressure

84 dB

Recess diameter

74 mm

Recess depth

74 mm

Weight

230 g

Factory colour

Black

Frequency range

100 Hz - 20000 Hz

Recess diameter (details)

74 mm

Mounting depth

37 mm

Frequency range

100 - 20 000 Hz

Impedance

4 Ω

Documents & Downloads

Datasheet

Datasheet 1173556 Visaton FR 8 WP - 4 Ohm 3.3 inch 8 cm Wideband speaker 15 W 4 Ω Black Saltwater-resistant, Ourtdoor speaker

User & Safety Instructions

User & Safety Instructions 1173556 Visaton FR 8 WP - 4 Ohm 3.3 inch 8 cm Wideband speaker 15 W 4 Ω Black Saltwater-resistant, Ourtdoor speaker

Description

Saltwater resistant 8 cm (3. 3") full-range speaker with moulded plastic cone, plastic basket and grille. Absolutely corrosion-resistant and waterproof due to encased magnet and silicon-coated leads. Clear-cut high-range output. \r\rTypical applications:\r- Outdoor PA systems\r- Loudspeaker for solariums and damp locations\r- Boats, ships and open vehicles

More interesting products

(*All information is plus legal VAT)