• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton K 16 - 8 Ohm 0.63 inch 1.6 cm Mini speaker 0.5 W 8 Ω

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton K 16, 1.6 cm small speaker

  • Suitable for the smallest applications.< br> modeling, signal output

Our service for you

Technical specifications

Product type

Mini speaker

Speaker size (cm)

1.6 cm

Speaker size (inch)

0.63 inch

RMS capacity

0.5 W

Max. load

1 W

Max. frequency

20000 Hz

Min. frequency

700 Hz

Impedance

8 Ω

Recess diameter

13 mm

Recess depth

3.5 mm

Weight

2 g

Frequency range

700 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 1173558 Visaton K 16 - 8 Ohm 0.63 inch 1.6 cm Mini speaker 0.5 W 8 Ω

User & Safety Instructions

User & Safety Instructions 1173558 Visaton K 16 - 8 Ohm 0.63 inch 1.6 cm Mini speaker 0.5 W 8 Ω

Description

1,6Cm (0.63") small speaker, front-mounted adhesive surface, already stripped cable.

This text is machine translated.