• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton SC 5.9 OM - 8 Ohm 3.5 inch 9.05 cm Wideband speaker 10 W 8 Ω Black Ovale

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton SC 5.9 OM BROADBAND LTSPR.

  • Well-suited for space-saving solutions in the multimedia sector
  • Replacement equipment for flat screen TV

Technical specifications

Product type

Wideband speaker

Features

Ovale

Speaker size (cm)

9.05 cm

Speaker size (inch)

3.5 inch

RMS capacity

10 W

Max. load

15 W

Max. frequency

20000 Hz

Min. frequency

90 Hz

Impedance

8 Ω

Sound pressure

84 dB

Recess diameter

90 mm

Recess depth

29.7 mm

Weight

140 g

Factory colour

Black

Frequency range

90 Hz - 20000 Hz

Documents & Downloads

Datasheet

Datasheet 311678 Visaton SC 5.9 OM - 8 Ohm 3.5 inch 9.05 cm Wideband speaker 10 W 8 Ω Black Ovale

User & Safety Instructions

User & Safety Instructions 311678 Visaton SC 5.9 OM - 8 Ohm 3.5 inch 9.05 cm Wideband speaker 10 W 8 Ω Black Ovale

Description

Oval broadband loudspeaker. Powerful drive.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)