• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Visaton SL 87 WPM - 4 Ohm 3.3 inch 8 cm Wideband speaker 20 W 4 Ω Transparent diaphragm, UV-resistant

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Visaton SL 87 WPM broadband loudspeaker

  • UV resistant
  • Weatherproof

Technical specifications

Product type

Wideband speaker

Features

Transparent diaphragm

UV-resistant

Speaker size (cm)

8 cm

Speaker size (inch)

3.3 inch

RMS capacity

20 W

Max. load

30 W

Max. frequency

10000 Hz

Min. frequency

180 Hz

Impedance

4 Ω

Sound pressure

89 dB

Recess diameter

83 mm

Recess depth

29 mm

Weight

240 g

Frequency range

180 Hz - 10000 Hz

Max. RMS power

20/30 W

Recess diameter (details)

83 mm

Mounting depth

29 mm

Frequency range

180 - 10 000 Hz

Documents & Downloads

Datasheet

Datasheet 305291 Visaton SL 87 WPM - 4 Ohm 3.3 inch 8 cm Wideband speaker 20 W 4 Ω Transparent diaphragm, UV-resistant

User & Safety Instructions

User & Safety Instructions 305291 Visaton SL 87 WPM - 4 Ohm 3.3 inch 8 cm Wideband speaker 20 W 4 Ω Transparent diaphragm, UV-resistant

Description

Waterproof 8 cm (3.3") broadband loudspeaker with transparent plastic diaphragm and rubber sealing. High mean sound pressure level and flat design. Optimised for speech and signal reproduction.

More interesting products

(*All information is plus legal VAT)