• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay 2222 021 29221 Electrolytic capacitor Axial lead 220 µF 100 V 20 % (Ø x L) 12.5 mm x 30 mm 1 pc(s)

Product type
Electrolytic capacitor
Type
Axial lead
Capacity (elec.)
220 µF
Nominal voltage
100 V
Dim
(Ø x L) 12.5 mm x 30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

136 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay 2222 021 29221 Electrolytic capacitor Axial lead 220 µF 100 V 20 % (Ø x L) 12.5 mm x 30 mm 1 pc(s)

Our service for you

Technical specifications

  • IEC climate class 40/085/56
Product type

Electrolytic capacitor

Type

Axial lead

Dim

(Ø x L) 12.5 mm x 30 mm

Capacity (elec.)

220 µF

Nominal voltage

100 V

Tolerance ±

20 %

(Ø)

12.5 mm

Content

1 pc(s)

Length

30 mm

RoHS-compliant

Yes

Max. temperature

+85 °C

Type

2222 021 29221

Nominal voltage (details)

100 V

Temperature range

max. +85 ºC. °C

Documents & Downloads

Datasheet

Datasheet 445977 Vishay 2222 021 29221 Electrolytic capacitor Axial lead 220 µF 100 V 20 % (Ø x L) 12.5 mm x 30 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)