• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay 2222 058 58152 Electrolytic capacitor Snap-in 10 mm 1500 µF 63 V 20 % (Ø x H) 25 mm x 30 mm 1 pc(s)

Product type
Electrolytic capacitor
Type
Snap-in
Capacity (elec.)
1500 µF
Nominal voltage
63 V
CS
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 7.99
-56 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay 2222 058 58152 Electrolytic capacitor Snap-in 10 mm 1500 µF 63 V 20 % (Ø x H) 25 mm x 30 mm 1 pc(s)

Our service for you

Technical specifications

  • IEC climate class 40/105/56
Product type

Electrolytic capacitor

Type

Snap-in

CS

10 mm

Dim

(Ø x H) 25 mm x 30 mm

Capacity (elec.)

1500 µF

Nominal voltage

63 V

Tolerance ±

20 %

Height

30 mm

(Ø)

25 mm

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

2222 058 58152

Nominal voltage (details)

63 V

Temperature range

+105 ºC °C

Documents & Downloads

Datasheet

Datasheet 446227 Vishay 2222 058 58152 Electrolytic capacitor Snap-in 10 mm 1500 µF 63 V 20 % (Ø x H) 25 mm x 30 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 446227 Vishay 2222 058 58152 Electrolytic capacitor Snap-in 10 mm 1500 µF 63 V 20 % (Ø x H) 25 mm x 30 mm 1 pc(s)

Description

Power standard capacitor RM10 snap-in · applications: Industrial electronic systems, telecommunications

More interesting products

(*All information is plus legal VAT)