• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay 2222 136 68479 Electrolytic capacitor Radial lead 5 mm 47 µF 63 V 20 % (Ø x H) 10 mm x 12 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
47 µF
Nominal voltage
63 V
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

349 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay 2222 136 68479 Electrolytic capacitor Radial lead 5 mm 47 µF 63 V 20 % (Ø x H) 10 mm x 12 mm 1 pc(s)

  • Low ESR
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x H) 10 mm x 12 mm

Capacity (elec.)

47 µF

Nominal voltage

63 V

Tolerance ±

20 %

Height

12 mm

(Ø)

10 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

2222 136 68479

Nominal voltage (details)

63 V

Documents & Downloads

Datasheet

Datasheet 446158 Vishay 2222 136 68479 Electrolytic capacitor Radial lead 5 mm 47 µF 63 V 20 % (Ø x H) 10 mm x 12 mm 1 pc(s)

Description

Highest AC load capacitance and life duration at lowest impedances · Applications: low-voltage side of power supplies, filtering and equalization

More interesting products

(*All information is plus legal VAT)