• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay AC03000001808JAC00 Resistance wire 1.8 Ω Axial lead 0614 3 W 5 % 1 pc(s) Tape

Packaging type
Tape
Product type
Resistance wire
Resistance
1.8 Ω
Power rating
3 W
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Vishay wire BW. 0614 3W 5% 1R8 belt

Our service for you

Technical specifications

  • Application: Automotive and industrial electronics, power supplies, white goods, pre-charging/discharging applications
  • Series AC03
  • Design 0614
  • Delivery type: Belt
  • Total length 53 mm.
  • Diameter, Resistance element 4.8 mm
  • Diameter, connection wire 0.8 mm
  • Surface temperature, max. 250 °C
  • Resistance tolerance: ±5 %
  • Rated output: 3 W
  • Load reduction: Linear from 40°C to 250°C (0W)
Packaging type

Tape

Product type

Resistance wire

Type

Axial lead

Type

0614

Resistance

1.8 Ω

Power rating

3 W

Tolerance ±

5 %

Length

13.0 mm

(Ø)

4.8 mm

Max. temperature

250 °C

Content

1 pc(s)

Dim

(Ø x L) 4.8 mm x 13.0 mm

RoHS-compliant

Yes

Type

AC03000001808JAC00

Mounting type

PCB mount

Operating temperature (max.)

155 °C

Operating temperature (min.)

55 °C

Documents & Downloads

Datasheet

Datasheet 3464061 Vishay AC03000001808JAC00 Resistance wire 1.8 Ω Axial lead 0614 3 W 5 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3464061 Vishay AC03000001808JAC00 Resistance wire 1.8 Ω Axial lead 0614 3 W 5 % 1 pc(s) Tape

Description

Wire resistors 3W 5% 0614 series AC03

This text is machine translated.

Features

  • • Welding contact of resistance wire and cap
  • • Ceramic core
  • • Non-flammable insulation material (UL94V-0)

What kind of High Power Wirewound Resistors are you looking for?