• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay DCU 0805 1 82 DCU 0805 Cermet resistor 82 Ω SMD 0805 0.125 W 1 % 100 ppm 1 pc(s)

Image similar
Product type
Cermet resistor
Type
0805
Resistance
82 Ω
Power rating
0.125 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

600 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Total (€ 0.01 / piece)
€ 0.07
-86 %
€ 5.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay DCU 0805 1 82 DCU 0805 Cermet resistor 82 Ω SMD 0805 0.125 W 1 % 100 ppm 1 pc(s)

Our service for you

Technical specifications

  • Series E 24, TK 100, 1%
Product type

Cermet resistor

Type

SMD

Type

0805

Resistance

82 Ω

Power rating

0.125 W

Tolerance ±

1 %

Temperature coefficient

100 ppm

Length

2 mm

Width

1.2 mm

Height

1.2 mm

Content

1 pc(s)

Dim

(L x W x H) 2 x 1.2 x 1.2 mm

RoHS-compliant

Yes

Type

DCU 0805

Type

SMD

Design type

Thick film

Documents & Downloads

Datasheet

Datasheet 427624 Vishay DCU 0805 1 82 DCU 0805 Cermet resistor 82 Ω SMD 0805 0.125 W 1 % 100 ppm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 427624 Vishay DCU 0805 1 82 DCU 0805 Cermet resistor 82 Ω SMD 0805 0.125 W 1 % 100 ppm 1 pc(s)

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)