• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay G22041431507J4C000 Resistance wire 15 Ω THT 0414 4 W 5 % 1 pc(s) Tape

Packaging type
Tape
Product type
Resistance wire
Resistance
15 Ω
Power rating
4 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Product type

Resistance wire

Type

THT

Type

0414

Resistance

15 Ω

Power rating

4 W

Tolerance ±

5 %

Temperature coefficient

180 ppm/°C

Length

13 mm

Width

53.0 mm

Height

13.0 mm

(Ø)

5.7 mm

Threshold voltage

200 V

Content

1 pc(s)

Dim

(Ø x H) 5.7 mm x 13.0 mm

Type

G22041431507J4C000

Operating temperature (max.)

350 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3026778 Vishay G22041431507J4C000 Resistance wire 15 Ω THT 0414 4 W 5 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3026778 Vishay G22041431507J4C000 Resistance wire 15 Ω THT 0414 4 W 5 % 1 pc(s) Tape

What kind of High Power Wirewound Resistors are you looking for?