• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay G22041433309J4C000 Resistance wire 33 Ω THT 0414 4 W 5 % 1 pc(s) Tape

Packaging type
Tape
Product type
Resistance wire
Resistance
33 Ω
Power rating
4 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.14334 / piece)
€ 1.14
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape

Product type

Resistance wire

Type

THT

Type

0414

Resistance

33 Ω

Power rating

4 W

Tolerance ±

5 %

Temperature coefficient

180 ppm/°C

Length

13 mm

Width

53 mm

(Ø)

5.7 mm

Threshold voltage

200 V

Content

1 pc(s)

Dim

(Ø x L) 5.7 mm x 13 mm

Type

G22041433309J4C000

Operating temperature (max.)

350 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3026787 Vishay G22041433309J4C000 Resistance wire 33 Ω THT 0414 4 W 5 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3026787 Vishay G22041433309J4C000 Resistance wire 33 Ω THT 0414 4 W 5 % 1 pc(s) Tape

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)