• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay IMC1210ER4R7K Inductor SMD 47 µH 9 Ω 91 mA 1 pc(s)

Product type
Inductor
Type
SMD
Inductance (L)
47 µH
Resistance
9 Ω
Max. temperature
+125 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inductor

Type

SMD

Inductance (L)

47 µH

Resonance

14 MHz

Test frequency

2.52 MHz

Resistance

9 Ω

Nominal current

91 mA

Length

3.2 mm

Width

2.49 mm

Height

2.21 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

Dim

(L x W x H) 3.2 x 2.49 x 2.21 mm

Type

IMC1210ER4R7K

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028654 Vishay IMC1210ER4R7K Inductor SMD 47 µH 9 Ω 91 mA 1 pc(s)

What kind of Coils & Chokes are you looking for?