• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay IMC1210ER4R7K Inductor SMD 10 µH 2.1 Ω 189 mA 1 pc(s)

Product type
Inductor
Type
SMD
Inductance (L)
10 µH
Resistance
2.1 Ω
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.42013 / piece)
€ 1.42
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Inductor

Type

SMD

Inductance (L)

10 µH

Resonance

33 MHz

Test frequency

2.52 MHz

Resistance

2.1 Ω

Nominal current

189 mA

Length

3.2 mm

Width

2.49 mm

Height

2.21 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

Dim

(L x W x H) 3.2 x 2.49 x 2.21 mm

Type

IMC1210ER4R7K

Operating temperature (max.)

125 °C

Operating temperature (min.)

-55 °C

Documents & Downloads

Datasheet

Datasheet 3027217 Vishay IMC1210ER4R7K Inductor SMD 10 µH 2.1 Ω 189 mA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3027217 Vishay IMC1210ER4R7K Inductor SMD 10 µH 2.1 Ω 189 mA 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)