
Highlights & Details
Vishay M63P102KB40 M63P102KB40 Precision trimpot linear 0.5 W 1 kΩ 270 ° 300 ° 1 pc(s)
Our service for you
Technical specifications
- Angle of rotation 270°
- TC 100 ppm
- Max. voltage 300 V
- Product type
Precision trimpot
- Resistance
1 kΩ
- Resistance characteristic
linear
- Power rating
0.5 W
- Cut-off voltage
300 V
- Electrical angle
270°
- Mechanical angle
300°
- Connection
Print
- Operation type
top
- Temperature coefficient
100 ppm
- Tolerance ±
10 %
- Width
9.6 mm
- Height
4.8 mm
- CS
2.54 mm
5.08 mm
- Dim
(W x H) 9.6 mm x 4.8 mm
- Content
1 pc(s)
- Type
M63P102KB40
- RoHS-compliant
Yes
- Type
63 P (horizontal design)
Documents & Downloads
Datasheet
Datasheet 424927 Vishay M63P102KB40 M63P102KB40 Precision trimpot linear 0.5 W 1 kΩ 270 ° 300 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 424927 Vishay M63P102KB40 M63P102KB40 Precision trimpot linear 0.5 W 1 kΩ 270 ° 300 ° 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 16.88€ 13.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























