
Number
Minimum order quantity: 2
Total (€ 1.29 / piece)
€ 2.58
incl. VAT
14-day return policy included
Highlights & Details
Vishay M64W101KB40 Precision Spindle Trimming Potentiometer
Our service for you
Technical specifications
- Max. voltage 300 V
- Product type
String potentiometer
- Potentiometer features
25-pos
- Resistance
100 Ω
- Resistance characteristic
linear
- Power rating
0.5 W
- Cut-off voltage
300 V
- Mechanical angle
9000°
- Connection
Print
- Type
Trimmer on top Type 64 W
- Operation type
top
- Min. temperature
-55 °C
- Max. temperature
+155 °C
- Temperature coefficient
100 ppm/°C
- Tolerance ±
10 %
- Width
10 mm
- Height
10 mm
- Dim
(W x H x D) 10 x 10 x 5 mm
- Content
1 pc(s)
- Type
M64W101KB40
- RoHS-compliant
Yes
- Depth
5 mm
Documents & Downloads
Datasheet
Datasheet 424765 Vishay M64W101KB40 Precision Spindle Trimming Potentiometer
User & Safety Instructions
User & Safety Instructions 424765 Vishay M64W101KB40 Precision Spindle Trimming Potentiometer
Description
In Cermet for more demanding conditions. Absolute overspeed proof mechanism.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 14.57*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























